07063-00011-22 | Tesa
Adhesive tape, 19 x 0.8 mm, double sided, foamed acrylate, black, 25 m, 07063-00011-22
Order No.: 17L3078
EAN: 4042448213587
MPN:
07063-00011-22
tesa ACXplus 7063 High Adh., 25m x 19mm, schwarz
Series: 7063
Unit Price (€ / pc.)
24.4545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
4 pcs.
23.2288 €
12 pcs.
22.0745 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided acrylic foam tape, 07063-00011-22, Tesa
The 07063-00011-22 is designed for bonding of “hard-to-bond-materials” such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It is a high-performance acrylic foam tape for permanent indoor mounting applications.
Features
- High adhesion levels on hard to bond substrates
- Resistance to plasticizer migration
Applications
- Decorative elements
- Emblem mounting
- Trims & profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | foamed acrylate | |
| Length | 25 m | |
| Width | 19 mm | |
| Thickness | 0.8 mm | |
| Adhesive cement | modified acrylate | |
| max. operating temperature | 170 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |