07063-00012-24 | Tesa

Double-sided acrylic foam tape, 25 x 0.8 mm, foamed acrylate, black, 25 m, 07063-00012-24

Order No.: 17L3079
EAN: 4042448213617
MPN:
07063-00012-24
tesa ACXplus 7063 High Adh., 25m x 25mm, schwarz
Series: 7063
Tesa
07063-00012-24 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
89.9164 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.92 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9164 €
3 pcs.
85.4182 €
9 pcs.
81.1461 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided acrylic foam tape, 07063-00012-24, Tesa

The 07063-00012-24 is designed for bonding of “hard-to-bond-materials” such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It is a high-performance acrylic foam tape for permanent indoor mounting applications.

Features

  • High adhesion levels on hard to bond substrates
  • Resistance to plasticizer migration

Applications

  • Decorative elements
  • Emblem mounting
  • Trims & profiles
Technical specifications
Version double-sided adhesive tape
Width 25 mm
Thickness 0.8 mm
Colour black
Adhesive cement modified acrylate
Length 25 m
Material foamed acrylate
max. operating temperature 170 °C
Logistics
Country of origin DE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes