07065-00009-22 | Tesa
Adhesive tape, 12 x 1.2 mm, double sided, foamed acrylate, black, 25 m, 07065-00009-22
Order No.: 17L3081
EAN: 4042448213730
MPN:
07065-00009-22
tesa ACXplus 7065 High Adh., 25m x 12mm, schwarz
Series: 7065
Unit Price (€ / pc.)
52.7408 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.74 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7408 €
6 pcs.
50.0990 €
18 pcs.
47.6000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-sided acrylic foam tape, 07065-00009-22, Tesa
The 07065-00009-22 is designed for bonding of “hard-to-bond-materials” such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It is a high-performance acrylic foam tape for permanent indoor mounting applications.
Features
- High adhesion levels on hard to bond substrates
- Resistance to plasticizer migration
Applications
- Bumper rails
- Decorative elements
- Trims & profiles
- Reinforcement Bars
Technical specifications
Product type | Klebeband | |
Version | doppelseitig | |
Material | geschäumtes Acrylat | |
Length | 25 m | |
Width | 12 mm | |
Thickness | 1.2 mm | |
Adhesive cement | modifiziertes Acrylat | |
max. operating temperature | 170 °C | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35069190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |