07065-00012-22 | Tesa

Adhesive tape, 25 x 1.2 mm, double sided, foamed acrylate, black, 25 m, 07065-00012-22

Order No.: 17L3084
EAN: 4042448213792
MPN:
07065-00012-22
tesa ACXplus 7065 High Adh., 25m x 25mm, schwarz
Series: 7065
07065-00012-22 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
109.9084 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.91 € *
Price list
Quantity
Price per unit*
1 pcs.
109.9084 €
3 pcs.
104.4106 €
9 pcs.
99.1865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided acrylic foam tape, 07065-00012-22, Tesa

The 07065-00012-22 is designed for bonding of “hard-to-bond-materials” such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It is a high-performance acrylic foam tape for permanent indoor mounting applications.

Features

  • High adhesion levels on hard to bond substrates
  • Resistance to plasticizer migration

Applications

  • Bumper rails
  • Decorative elements
  • Trims & profiles
  • Reinforcement Bars
Technical specifications
Product type Klebeband
Version doppelseitig
Material geschäumtes Acrylat
Length 25 m
Width 25 mm
Thickness 1.2 mm
Adhesive cement modifiziertes Acrylat
max. operating temperature 170 °C
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes