07074-00008-24 | Tesa

Double-sided adhesive tape, 9 x 1 mm, foamed acrylate, black, 25 m, 07074-00008-24

Order No.: 17L3089
EAN: 4042448214140
MPN:
07074-00008-24
tesa ACXplus 7074 High Res., 25m x 9mm, schwarz
Series: 7074
Tesa
07074-00008-24 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
35.9618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.96 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9618 €
8 pcs.
34.1649 €
24 pcs.
32.4513 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided acrylic foam tape, 07074-00008-24, Tesa

The 07074-00008-24 is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded components during the life cycle of the final product, with temperature ranges from -20 °C to 80 °C. This product is a high-performance acrylic foam tape for permanent indoor and outdoor mounting applications.

Features

  • Outstanding cold shock performance down to -40 °C
  • In combination with out adhesion promoters a secure and reliable bond in outdoor conditions

Applications

  • Reinforcement Bars / Stiffener Bars
  • Muntin Bars
  • Flush Design
  • Interior Cladding
  • Dry Glazing
Technical specifications
Version double-sided adhesive tape
Width 9 mm
Thickness 1 mm
Colour black
Adhesive cement pure acrylate
Length 25 m
Material foamed acrylate
max. operating temperature 220 °C
Logistics
Country of origin DE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes