07074-00009-22 | Tesa
Double-sided adhesive tape, 12 x 1 mm, foamed acrylate, black, 25 m, 07074-00009-22
Double-sided acrylic foam tape, 07074-00009-22, Tesa
The 07074-00009-22 is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded components during the life cycle of the final product, with temperature ranges from -20 °C to 80 °C. This product is a high-performance acrylic foam tape for permanent indoor and outdoor mounting applications.
Features
- Outstanding cold shock performance down to -40 °C
- In combination with out adhesion promoters a secure and reliable bond in outdoor conditions
Applications
- Reinforcement Bars / Stiffener Bars
- Muntin Bars
- Flush Design
- Interior Cladding
- Dry Glazing
Version | double-sided adhesive tape | |
Width | 12 mm | |
Thickness | 1 mm | |
Colour | black | |
Adhesive cement | pure acrylate | |
Length | 25 m | |
Material | foamed acrylate | |
max. operating temperature | 220 °C |
Country of origin | DE |
Customs tariff number | 35069190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |