07076-00027-24 | Tesa

High-efficiency adhesive tape, 40 x 1.5 mm, double sided, foamed acrylate, black, 18 m, 07076-00027-24

Order No.: 17L3096
EAN: 4042448500915
MPN:
07076-00027-24
tesa ACXplus 7076 High Res., 18m x 40mm, schwarz
Series: 7076
07076-00027-24 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
138.0400 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
138.04 € *
Price list
Quantity
Price per unit*
1 pcs.
138.0400 €
3 pcs.
131.1380 €
7 pcs.
124.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided acrylic foam tape, 07076-00027-24, Tesa

The 07076-00027-24 is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded components during the life cycle of the final product, with temperature ranges from -20 °C to 80 °C. This product is a high-performance acrylic foam tape for permanent indoor and outdoor mounting applications.

Features

  • Outstanding cold shock performance down to -40 °C
  • In combination with out adhesion promoters a secure and reliable bond in outdoor conditions

Applications

  • Reinforcement Bars / Stiffener Bars
  • Muntin Bars
  • Flush Design
  • Interior Cladding
  • Dry Glazing
Technical specifications
Product type Hochleistungs-Klebeband
Version doppelseitig
Material geschäumtes Acrylat
Length 18 m
Width 40 mm
Thickness 1.5 mm
Adhesive cement Reinacrylat
max. operating temperature 220 °C
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes