07078-00068-24 | Tesa

High-efficiency adhesive tape, 1220 x 2 mm, double sided, foamed acrylate, black, 18 m, 07078-00068-24

Order No.: 17L3100
EAN: 4042448446060
MPN:
07078-00068-24
tesa ACXplus 7078 High Res., 18m x 1220mm, schwarz
Series: 7078
07078-00068-24 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
3,533.5027 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3,533.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,533.5027 €

Double-sided acrylic foam tape, 07078-00068-24, Tesa

The 07078-00068-24 is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded components during the life cycle of the final product, with temperature ranges from -20 °C to 80 °C. This product is a high-performance acrylic foam tape for permanent indoor and outdoor mounting applications.

Features

  • Outstanding cold shock performance down to -40 °C
  • In combination with out adhesion promoters a secure and reliable bond in outdoor conditions

Applications

  • Reinforcement Bars / Stiffener Bars
  • Muntin Bars
  • Flush Design
  • Interior Cladding
  • Dry Glazing
  • Deco Glass Mounting
Technical specifications
Filter Property Value
Product type high-efficiency adhesive tape
Version double sided
Material foamed acrylate
Length 18 m
Width 1220 mm
Thickness 2 mm
Adhesive cement pure acrylate
max. operating temperature 220 °C
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 35069190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes