07255-60000-42 | Tesa

Adhesive tape, 900 x 1 mm, double sided, acrylate, transparent, 25 m, 07255-60000-42

Order No.: 17L3102
EAN: 4042448569271
MPN:
07255-60000-42
tesa ACXplus 7255 Multi Purp. 25m x 900mm, transp.
Series: 7255
07255-60000-42 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1,156.1921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,156.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,156.1921 €

Double-sided acrylic core tape, 07255-60000-42, Tesa

The 07255-60000-42 is a transparent double-sided acrylic core tape. The visco-elastic acrylic core of tesa ACXplus 7255 MP absorbs and dissipates dynamic and static loads. This double-sided acrylic core tape is able to compensate for thermal elongations of bonded parts.

Features

  • Unique formulation
  • PFAS/PFOS free product
Technical specifications
Product type Klebeband
Version doppelseitig
Material Acrylat
Length 25 m
Width 900 mm
Thickness 1 mm
Adhesive cement Reinacrylat
max. operating temperature 200 °C
Colour transparent
Logistics
Country of origin KR
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes