07273-60000-44 | Tesa

Adhesive tape, 900 x 0.8 mm, double sided, foamed acrylate, gray, 25 m, 07273-60000-44

Order No.: 17L3103
EAN: 4042448562333
MPN:
07273-60000-44
tesa ACXplus 7273, 25m x 900mm, grau
Series: 7273
07273-60000-44 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
593.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
593.81 € *
Price list
Quantity
Price per unit*
1 pcs.
593.81 €
3 pcs.
564.06 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided acrylic foam tape, 07273-60000-44, Tesa

The 07273-60000-44 is a gray double-sided, visco-elastic acrylic foam tape. Due to this unique formulation, it is able to compensate for thermal elongations of bonded parts. This product is especially suitable for bonding applications such as emblem, decorative part or signage mounting.

Features

  • It absorbs and dissipates dynamic and static loads
  • PFAS/PFOS free product
Technical specifications
Product type Klebeband
Version doppelseitig
Material geschäumtes Acrylat
Length 25 m
Width 900 mm
Thickness 0.8 mm
Adhesive cement Reinacrylat
max. operating temperature 200 °C
Colour grau
Logistics
Country of origin CN
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes