4042448434500 | Tesa
Insulation tape, 15 x 0.15 mm, PVC, blue, 10 m, 4042448434500
Unit Price (€ / pc.)
1.7731 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.4637 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tape, 4042448434500, Tesa
tesaflex 53988 electrical insulation tape is a reliable tool for electricians, technicians and other craftsmen. It is characterised by a relatively thick tag material, a high degree of flexibility and very good adhesive power (even on steel and at low temperatures). The PVC insulating tape is not only suitable for insulating and marking cables, but also for repair and bundling.
Technical specifications
Width | 15 mm | |
Thickness | 0.15 mm | |
Colour | blau | |
Adhesive cement | Naturkautschuk | |
Length | 10 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |