4042448434555 | Tesa
Insulation tape, 19 x 0.15 mm, PVC, blue, 25 m, 4042448434555
Unit Price (€ / pc.)
3.3201 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
2.9155 €
100 pcs.
2.5585 €
250 pcs.
2.4633 €
1000 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tape, 4042448434555, Tesa
Features
- Electrical insulating tape VDE/IEC
- Made of soft PVC
- Flame retardant
- Resistant to ageing and weathering
Technical specifications
Width | 19 mm | |
Thickness | 0.15 mm | |
Colour | blau | |
Adhesive cement | Naturkautschuk | |
Length | 25 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |