4063565036071 | Tesa
Packaging tape, 15 x 0.067 mm, PVC, red, 66 m, 4063565036071
Unit Price (€ / pc.)
11.4835 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
10 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive tape, 4063565036071, TESA
Tesa® 60404 is a premium packaging tape based on an s-PVC carrier and a natural rubber adhesive compound. The natural rubber adhesive compound achieves best results in a wide variety of applications and substrates.
It features excellent adhesive performance on all types of cardboard and ensures a secure seal.
Technical specifications
Width | 15 mm | |
Thickness | 0.067 mm | |
Colour | rot | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | PVC | |
Product type | Verpackungsklebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |