4063565067563 | Tesa
Packaging tape, 50 x 0.067 mm, PVC, red, 66 m, 4063565067563
This item is no longer available.
As an alternative, we recommend the following item:

Packaging tape, 50 x 0.067 mm, PVC, red, 66 m, 4063565035937
Order No.: 13L8077
Manufacturer: Tesa
per pc. 40.3410 € *
Adhesive tape, 4063565067563, TESA
Tesa® 62204 is a premium packaging tape based on an s-PVC carrier and a natural rubber adhesive compound. The natural rubber adhesive compound achieves best results in a wide variety of applications and substrates.
It features excellent adhesive performance on all types of cardboard and ensures a secure seal.
Technical specifications
Width | 50 mm | |
Thickness | 0.067 mm | |
Colour | rot | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | PVC | |
Product type | Verpackungsklebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |