4600 XTREME FARBL 3M 25MM | Tesa
Silicone tape, 25 x 0.5 mm, self-welding, silicone, transparent, 3 m, 4600 XTREME FARBL 3M 25MM
Abgekündigt
Unit Price (€ / pc.)
14.9345 € *
Available: 10 pcs.
Leadtime: 1 Week **
tesa 4600® XTREME CONDITIONS Silicone tape 25 mm x 3 m transparent
- Flexible and cuddly
- Immediate, hermetic sealing, even under water
- For indoor and outdoor applications
- High resistance to flammable substances, chemicals, oils, acids, solvents, salt water and UV radiation
- Residue-free removable
Technical specifications
Version | selbstverschweißend | |
Width | 25 mm | |
Thickness | 0.5 mm | |
Colour | transparent | |
Length | 3 m | |
Material | Silikon | |
max. operating temperature | 260 °C | |
Product type | Silikonband |
Download
Logistics
Country of origin | US |
Customs tariff number | 39209928 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |