4662 34SILBER 50M 72MM | Tesa
Fabric tape, 72 x 0.18 mm, polyester, silver, 50 m, 4662 34SILBER 50M 72MM
Unit Price (€ / pc.)
21.3010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
5 pcs.
19.1590 €
10 pcs.
17.2550 €
*incl. VAT plus shipping costs
**Subject to prior sale
With 72 µm PE film, type 4662.
Technical specifications
Width | 72 mm | |
Thickness | 0.18 mm | |
Colour | silber | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Polyester | |
max. operating temperature | 95 °C | |
Product type | Gewebeband |
Download
Logistics
Country of origin | US |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |