50600-00000-00 | Tesa
Masking tape, 25 x 0.08 mm, high temperature resistant, PET, transparent green, 66 m, 50600-00000-00
Order No.: 17L3322
EAN: 4042448151377
MPN:
50600-00000-00
tesa 50600 Standard, 66m x 25mm, grün
Series: 50600
Unit Price (€ / pc.)
9.0797 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
8 pcs.
8.6275 €
72 pcs.
8.1991 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-temperature masking tape, 50600-00000-00, Tesa
The 50600-00000-00 is a green-translucent, high-temperature masking tape featuring a polyester backing with a silicone adhesive. It is used for various applications, especially for masking during powder-coating processes, surface protection applications or bonding and splicing of non-polar materials. tesa 50600 masking tape is also available in a version with a liner.
Features
- Residue-free removability for masking and surface protection applications
- The high-temperature tape features easy application and easy one-piece removal without leaving residues behind
- The tape enables sharp color edges and offers excellent paint anchorage
- The masking tape's silicone adhesive system makes the tape extremely heat-resistant, withstanding extreme temperatures of up to 220°C for as long as 30 minutes at a time
Applications
- The high-temperature tape can withstand temperatures of up to 220°C for 30 minutes
- The masking tape features residue-free removal
Technical specifications
Product type | Abdeckband | |
Version | hochtemperaturbeständig | |
Material | PET | |
Length | 66 m | |
Width | 25 mm | |
Thickness | 0.08 mm | |
Adhesive cement | Silikon | |
max. operating temperature | 220 °C | |
Colour | transparent grün |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39191019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |