50600-00001-00 | Tesa

Masking tape, 50 x 0.08 mm, high temperature resistant, PET, transparent green, 66 m, 50600-00001-00

Order No.: 17L3323
EAN: 4042448151384
MPN:
50600-00001-00
tesa 50600 Standard, 66m x 50mm, grün
Series: 50600
50600-00001-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
4 pcs.
17.2550 €
36 pcs.
16.3982 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-temperature masking tape, 50600-00001-00, Tesa

The 50600-00001-00 is a green-translucent, high-temperature masking tape featuring a polyester backing with a silicone adhesive. It is used for various applications, especially for masking during powder-coating processes, surface protection applications or bonding and splicing of non-polar materials. tesa 50600 masking tape is also available in a version with a liner.

Features

  • Residue-free removability for masking and surface protection applications
  • The high-temperature tape features easy application and easy one-piece removal without leaving residues behind
  • The tape enables sharp color edges and offers excellent paint anchorage
  • The masking tape's silicone adhesive system makes the tape extremely heat-resistant, withstanding extreme temperatures of up to 220°C for as long as 30 minutes at a time

Applications

  • The high-temperature tape can withstand temperatures of up to 220°C for 30 minutes
  • The masking tape features residue-free removal
Technical specifications
Product type Abdeckband
Version hochtemperaturbeständig
Material PET
Length 66 m
Width 50 mm
Thickness 0.08 mm
Adhesive cement Silikon
max. operating temperature 220 °C
Colour transparent grün
Logistics
Country of origin CN
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes