50620-00001-00 | Tesa

Masking tape, 50 x 0.07 mm, high temperature resistant, PET, transparent green, 66 m, 50620-00001-00

Order No.: 17L3326
EAN: 4063565289880
MPN:
50620-00001-00
tesa 50620
Series: 50620
50620-00001-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
11.1384 € *
Available: 24 pcs.
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
5 pcs.
10.5791 €
40 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale

PET Masking tape, 50620-00001-00, Tesa

The basic powder coating tape is a green-translucent, high-temperature masking tape featuring a polyester backing with a silicone adhesive. It is used for various applications, especially for masking during powder-coating processes and surface protection applications.

Features

  • Residue-free removability for masking and surface protection applications
  • The high-temperature tape features easy application and easy one-piece removal without leaving residues behind
  • The tape enables sharp color edges and offers good paint anchorage
  • The masking tape's silicone adhesive system makes the tape heat-resistant, withstanding temperatures of up to 200°C for as long as 30 minutes at a time

Applications

  • The high-temperature tape can withstand temperatures of up to 220°C for 30 minutes
  • The masking tape features residue-free removal
Technical specifications
Filter Property Value
Product type masking tape
Version high temperature resistant
Material PET
Length 66 m
Width 50 mm
Thickness 0.07 mm
Adhesive cement silicone
max. operating temperature 200 °C
Colour transparent green
Logistics
Property Value
Country of origin CN
Customs tariff number 39191080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes