51570-00002-00 | Tesa

Adhesive tape, 25 x 0.11 mm, double sided, non-woven, transparent, 50 m, 51570-00002-00

Order No.: 17L3106
EAN: 4005800114724
MPN:
51570-00002-00
tesafix 51570, 50m x 25mm, farblos
Series: 51570
51570-00002-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
24 pcs.
5.2955 €
48 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided non-woven tape, 51570-00002-00, Tesa

The 51570-00002-00 is a double-sided tape with a non-woven backing. It is used for permanent mounting of metal and plastic materials, e.g. aluminum, polystyrene, polypropylene, ABS. The thick layer of adhesive bonds well on uneven surfaces and has a very high initial bond.

Technical specifications
Product type Klebeband
Version doppelseitig
Material Vlies
Length 50 m
Width 25 mm
Thickness 0.11 mm
Adhesive cement Synthesekautschuk
max. operating temperature 80 °C
Colour transparent
Logistics
Country of origin IT
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes