51570-00004-00 | Tesa
Double-sided fleece tape, 12 x 0.11 mm, non-woven, transparent, 50 m, 51570-00004-00
Order No.: 17L3107
EAN: 4005800114694
MPN:
51570-00004-00
tesafix 51570, 50m x 12mm, farblos
Series: 51570
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
48 pcs.
2.8679 €
96 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-sided non-woven tape, 51570-00004-00, Tesa
The 51570-00004-00 is a double-sided tape with a non-woven backing. It is used for permanent mounting of metal and plastic materials, e.g. aluminum, polystyrene, polypropylene, ABS. The thick layer of adhesive bonds well on uneven surfaces and has a very high initial bond.
Technical specifications
Version | double-sided fleece tape | |
Width | 12 mm | |
Thickness | 0.11 mm | |
Colour | transparent | |
Adhesive cement | synthetic rubber | |
Length | 50 m | |
Material | non-woven | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |