51570-00006-00 | Tesa

Double-sided fleece tape, 19 x 0.11 mm, non-woven, transparent, 50 m, 51570-00006-00

Order No.: 17L3108
EAN: 4005800114717
MPN:
51570-00006-00
tesafix 51570, 50m x 19mm, farblos
Series: 51570
Tesa
51570-00006-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
30 pcs.
4.6767 €
60 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided non-woven tape, 51570-00006-00, Tesa

The 51570-00006-00 is a double-sided tape with a non-woven backing. It is used for permanent mounting of metal and plastic materials, e.g. aluminum, polystyrene, polypropylene, ABS. The thick layer of adhesive bonds well on uneven surfaces and has a very high initial bond.

Technical specifications
Version double-sided fleece tape
Width 19 mm
Thickness 0.11 mm
Colour transparent
Adhesive cement synthetic rubber
Length 50 m
Material non-woven
max. operating temperature 80 °C
Logistics
Country of origin IT
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes