51571-00001-00 | Tesa

Double-sided fleece tape, 25 x 0.16 mm, non-woven, transparent, 50 m, 51571-00001-00

Order No.: 17L3111
EAN: 4042448085504
MPN:
51571-00001-00
tesafix 51571 Vlies, 50m x 25mm, transparent
Series: 51571
51571-00001-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
24 pcs.
7.9016 €
48 pcs.
7.5089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided non-woven tape, 51571-00001-00, Tesa

The 51571-00001-00 is a double-sided tape with a non-woven backing. It is used for permanent mounting of metal and plastic materials, e.g. aluminium, polystyrene, polypropylene, ABS. The very thick layer of adhesive bonds extremely well on uneven surfaces and has a very high initial bond.

Technical specifications
Ausführung Doppelseitiges Vliesband
Breite 25 mm
Dicke 0.16 mm
Farbe transparent
Klebemasse Synthesekautschuk
Länge 50 m
Material Vlies
max. Temperatur 80 °C
Logistics
Ursprungsland IT
Zolltarifnummer 48114120
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes