51571-00002-00 | Tesa
Adhesive tape, 38 x 0.16 mm, double sided, non-woven, transparent, 50 m, 51571-00002-00
Order No.: 17L3112
EAN: 4042448085511
MPN:
51571-00002-00
tesafix 51571 Vlies, 50m x 38mm, transparent
Series: 51571
Unit Price (€ / pc.)
12.1499 € *
Available: 27 pcs.
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
16 pcs.
11.5430 €
32 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-sided non-woven tape, 51571-00002-00, Tesa
The 51571-00002-00 is a double-sided tape with a non-woven backing. It is used for permanent mounting of metal and plastic materials, e.g. aluminium, polystyrene, polypropylene, ABS. The very thick layer of adhesive bonds extremely well on uneven surfaces and has a very high initial bond.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided | |
| Material | non-woven | |
| Length | 50 m | |
| Width | 38 mm | |
| Thickness | 0.16 mm | |
| Adhesive cement | synthetic rubber | |
| max. operating temperature | 80 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |