51571-00003-00 | Tesa

Adhesive tape, 50 x 0.16 mm, double sided, non-woven, transparent, 50 m, 51571-00003-00

Order No.: 17L3113
EAN: 4042448085528
MPN:
51571-00003-00
tesafix 51571 Vlies, 50m x 50mm, transparent
Series: 51571
51571-00003-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
15.3272 € *
Available: 23 pcs.
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
12 pcs.
14.5656 €
24 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale

Double-sided non-woven tape, 51571-00003-00, Tesa

The 51571-00003-00 is a double-sided tape with a non-woven backing. It is used for permanent mounting of metal and plastic materials, e.g. aluminium, polystyrene, polypropylene, ABS. The very thick layer of adhesive bonds extremely well on uneven surfaces and has a very high initial bond.

Technical specifications
Filter Property Value
Product type adhesive tape
Version double sided
Material non-woven
Length 50 m
Width 50 mm
Thickness 0.16 mm
Adhesive cement synthetic rubber
max. operating temperature 80 °C
Colour transparent
Logistics
Property Value
Country of origin IT
Customs tariff number 48114120
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes