51571-00038-00 | Tesa

Adhesive tape, 1400 x 0.16 mm, double sided, non-woven, transparent, 50 m, 51571-00038-00

Order No.: 17L3114
EAN: 4042448141651
MPN:
51571-00038-00
tesafix 51571 Vlies, 50m x 1400mm, transparent
Series: 51571
51571-00038-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
684.25 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
684.25 € *
Price list
Quantity
Price per unit*
1 pcs.
684.25 €
3 pcs.
648.55 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-sided non-woven tape, 51571-00038-00, Tesa

The 51571-00038-00 is a double-sided tape with a non-woven backing. It is used for permanent mounting of metal and plastic materials, e.g. aluminium, polystyrene, polypropylene, ABS. The very thick layer of adhesive bonds extremely well on uneven surfaces and has a very high initial bond.

Technical specifications
Product type Klebeband
Version doppelseitig
Material Vlies
Length 50 m
Width 1400 mm
Thickness 0.16 mm
Adhesive cement Synthesekautschuk
max. operating temperature 80 °C
Colour transparent
Logistics
Country of origin IT
Customs tariff number 48114190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes