51960-00002-00 | Tesa
Laying tape, 50 x 0.248 mm, polypropylene foil, transparent, 25 m, 51960-00002-00
Order No.: 17L3116
EAN: 4005800174483
MPN:
51960-00002-00
tesafix 51960 Profi, 25m x 50mm, farblos
Series: 51960
Unit Price (€ / pc.)
24.8115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.81 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8115 €
6 pcs.
23.5739 €
36 pcs.
22.3958 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carpet laying tape, 51960-00002-00, Tesa
The 51960-00002-00 is a double-sided carpet laying tape, the open side is to a large extent residual-free removable from many surfaces and consists of PP-film with an acrylic adhesive. The side with the stronger adhesion is covered with a white liner. This product is most extensively resistant to ageing and plasticizers (no discoloration of PVC- / CV-floorings). The different adhesion value is tailormade for carpet laying applications and guarantees a very high tack on many commonly used surfaces.
Technical specifications
Width | 50 mm | |
Thickness | 0.248 mm | |
Colour | transparent | |
Adhesive cement | modifiziertes Acrylat | |
Length | 25 m | |
Material | Polypropylenfolie | |
max. operating temperature | 120 °C | |
Product type | Verlegeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |