51960-00003-00 | Tesa

Laying tape, 38 x 0.248 mm, polypropylene foil, transparent, 25 m, 51960-00003-00

Order No.: 17L3117
EAN: 4005800194337
MPN:
51960-00003-00
tesafix 51960 Profi, 25m x 38mm, farblos
Series: 51960
51960-00003-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
18.8734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.87 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8734 €
8 pcs.
17.9333 €
48 pcs.
17.0408 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carpet laying tape, 51960-00003-00, Tesa

The 51960-00003-00 is a double-sided carpet laying tape, the open side is to a large extent residual-free removable from many surfaces and consists of PP-film with an acrylic adhesive. The side with the stronger adhesion is covered with a white liner. This product is most extensively resistant to ageing and plasticizers (no discoloration of PVC- / CV-floorings). The different adhesion value is tailormade for carpet laying applications and guarantees a very high tack on many commonly used surfaces.

Technical specifications
Width 38 mm
Thickness 0.248 mm
Colour transparent
Adhesive cement modifiziertes Acrylat
Length 25 m
Material Polypropylenfolie
max. operating temperature 120 °C
Product type Verlegeband
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes