51960-00011-00 | Tesa
Laying tape, 1240 x 0.248 mm, polypropylene foil, transparent, 25 m, 51960-00011-00
Carpet laying tape, 51960-00011-00, Tesa
The 51960-00011-00 is a double-sided carpet laying tape, the open side is to a large extent residual-free removable from many surfaces and consists of PP-film with an acrylic adhesive. The side with the stronger adhesion is covered with a white liner. This product is most extensively resistant to ageing and plasticizers (no discoloration of PVC- / CV-floorings). The different adhesion value is tailormade for carpet laying applications and guarantees a very high tack on many commonly used surfaces.
Version | laying tape | |
Width | 1240 mm | |
Thickness | 0.248 mm | |
Colour | transparent | |
Adhesive cement | modified acrylate | |
Length | 25 m | |
Material | polypropylene foil | |
max. operating temperature | 120 °C |
Country of origin | DE |
Customs tariff number | 39199080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |