51965-00038-20 | Tesa

Adhesive tape, 1372 x 0.205 mm, double sided, PET film, black, 50 m, 51965-00038-20

Order No.: 17L3119
EAN: 4042448271945
MPN:
51965-00038-20
tesafix 51965, 50m x 1372mm, schwarz, Slitter
Series: 51965
51965-00038-20 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
2,147.2479 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,147.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,147.2479 €

Double sided black filmic tape, 51965-00038-20, Tesa

The 51965-00038-20 is a double-sided self-adhesive tape consisting of a black PET backing and a modified acrylic adhesive.

Features

  • An excellent balance of high shear resistance, adhesion performance and initial tack
  • Secure bond even to critical surfaces such as low surface energy materials (e.g. PP and PE) and powder painted substrates
  • Outstanding holding power
  • Black colour to optimise automatic pick and place processes

Applications

  • Mounting of lenses and cushioning foams in cellular phones
  • Mounting of exterior car mirrors in the automotive industry
Technical specifications
Product type Klebeband
Version doppelseitig
Material PET-Folie
Length 50 m
Width 1372 mm
Thickness 0.205 mm
Adhesive cement modifiziertes Acrylat
max. operating temperature 200 °C
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes