51970 00TRANSP. 50M 12MM | Tesa
Adhesive tape, 12 x 0.22 mm, double sided, polypropylene foil, transparent, 50 m, 51970 00TRANSP. 50M 12MM
Unit Price (€ / pc.)
20.5989 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
10 pcs.
18.1237 €
50 pcs.
16.8861 €
150 pcs.
16.1483 €
500 pcs.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-sided adhesive tape, type Tesafix 51970.
Transparent, double-sided adhesive tape/ paper cover. The coating of a light- and aging-resistant acrylate adhesive compound on a carrier material made of specially stretched polypropylene film ensures high permanent bonding strength on rough substrates; Thickness: 0.22 mm. Adhesive strength: 32.5 N/25 mm. Roll length: 50 m.
Type: 51970-00, width 12 mm
Technical specifications
Product type | Klebeband | |
Version | doppelseitig | |
Material | Polypropylenfolie | |
Length | 50 m | |
Width | 12 mm | |
Thickness | 0.22 mm | |
Adhesive cement | Acrylat | |
max. operating temperature | 130 °C | |
Colour | transparent |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |