53988-00015-01 | Tesa

Insulation tape, 15 x 0.15 mm, soft PVC, red, 10 m, 53988-00015-01

Order No.: 14L2547
EAN: 4042448434241
MPN:
53988-00015-01
Series: 53988
53988-00015-01 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
25 pcs.
1.6184 €
100 pcs.
1.4994 €
250 pcs.
1.4280 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

The electrical insulating tape tesaflex 53988 is a reliable helper for electricians, fitters and other craftsmen. It is characterized by its relatively thick core material, high flexibility and very good adhesive performance (even on steel and at low temperatures).

Technical specifications
Width 15 mm
Thickness 0.15 mm
Colour rot
Length 10 m
Material Soft-PVC
max. operating temperature 90 °C
Product type Isolierband
Logistics
Country of origin CN
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes