53988-00017-00 | Tesa
Insulation tape, 19 x 0.15 mm, PVC, red, 25 m, 53988-00017-00
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulation tape, 53988-00017-00, Tesa
The electric insulation tape tesaflex 53988-00017-00 is a reliable helper for electricians, mechanics and other handymen. It is characterized by its relatively thick base material, a high degree of flexibility and a very good adhesive performance (even on steel and at low temperatures).
Features
- Thick backing material
- High dielectric breakdown voltage
- Heat-resistant up to +90° C
Technical specifications
Width | 19 mm | |
Thickness | 0.15 mm | |
Colour | rot | |
Adhesive cement | Naturkautschuk | |
Length | 25 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |