53988-00047-01 | Tesa
Insulation tape, 19 x 0.15 mm, PVC, gray, 25 m, 53988-00047-01
Unit Price (€ / pc.)
4.4506 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft PVC insulating tape, certified according to IEC 60454-3-1/ 5
Technical specifications
Version | insulation tape | |
Width | 19 mm | |
Thickness | 0.15 mm | |
Colour | gray | |
Length | 25 m | |
Material | PVC | |
max. operating temperature | 90 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |