53988-00060-00 | Tesa
Insulation tape, 15 x 0.15 mm, soft PVC, white, 10 m, 53988-00060-00
Abgekündigt
Unit Price (€ / pc.)
1.1781 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
5 pcs.
1.0591 €
10 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
The electrical insulating tape tesaflex 53988 is a reliable helper for electricians, fitters and other craftsmen. It is characterized by its relatively thick core material, high flexibility and very good adhesive performance (even on steel and at low temperatures).
Technical specifications
Width | 15 mm | |
Thickness | 0.15 mm | |
Colour | weiß | |
Length | 10 m | |
Material | Soft-PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |