53988-00076-00 | Tesa
Insulation tape, 19 x 0.15 mm, PVC, yellow/green, 20 m, 53988-00076-00
Unit Price (€ / pc.)
3.5700 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.1416 €
100 pcs.
2.7489 €
250 pcs.
2.6418 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft PVC insulating tape, certified according to IEC 60454-3-1/ 5
Technical specifications
Width | 19 mm | |
Thickness | 0.15 mm | |
Colour | gelb/grün | |
Length | 20 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |