53988-00077-00 | Tesa

Insulation tape, 19 x 0.15 mm, PVC, yellow/green, 20 m, 53988-00077-00

Order No.: 14L2528
EAN: 4042448435323
MPN:
53988-00077-00
53988-00077-00 Tesa Adhesive Tapes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Insulation tape, 19 x 0.15 mm, PVC, yellow/green, 20 m, 53988-00076-00
Insulation tape, 19 x 0.15 mm, PVC, yellow/green, 20 m, 53988-00076-00
Order No.: 14L2579
Manufacturer: Tesa
per pc. 3.5700 € *
*incl. VAT plus shipping costs

Ideal for applications in the electronic sector, e.g. insulating or marking cables.

  • Certified according to IEC 60454-3-1 (VDE, IMQ, SEMKO), VOC -certified, RoHS and REACH compliant
  • Thick carrier material (150μm)
  • High dialectric breakdown voltage (7,000V)
  • Temperature resistant up to +90°C


The electrical insulation tape tesaflex 53988 is a reliable helper for electricians, fitters and other craftsmen. It is characterised by its relatively thick backing material, high flexibility and very good bonding performance (even on steel and at low temperatures). The PVC insulation tape is suitable not only for insulating and marking cables, but also for repairing and bundling. Since it is available in many colors - red, blue, brown, black, white, grey, green, yellow, and yellow-green - it can also be used as a marking tape. tesaflex 53988 is certified to all relevant standards and is easy to handle.

Technical specifications
Width 19 mm
Thickness 0.15 mm
Colour gelb/grün
Adhesive cement Naturkautschuk
Length 20 m
Material PVC
max. operating temperature 90 °C
Product type Isolierband
Logistics
Country of origin TW
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement