53988-00142-00 | Tesa

Insulation tape, 19 x 0.15 mm, PVC, black, 10 m, 53988-00142-00

Order No.: 14L2557
EAN: 4042448445339
MPN:
53988-00142-00
Series: 53988
53988-00142-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
25 pcs.
2.0111 €
100 pcs.
1.8683 €
250 pcs.
1.7612 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation tape, 53988-00142-00 , Tesa

Soft PVC insulating tape, certified according to IEC 60454-3-1/ 5.

Technical specifications
Width 19 mm
Thickness 0.15 mm
Colour schwarz
Length 10 m
Material PVC
max. operating temperature 90 °C
Product type Isolierband
Logistics
Country of origin CN
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes