53988 10M 15MM ROT | Tesa

Insulation tape, 15 x 0.13 mm, PVC, red, 10 m, 53988 10M 15MM ROT

Order No.: 14L2506
EAN: 4042448434241
MPN:
53988 10M 15MM ROT
53988-00015-00
53988 10M 15MM ROT Tesa Adhesive Tapes
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Insulation tape, 15 x 0.15 mm, soft PVC, red, 10 m, 53988-00015-01
Insulation tape, 15 x 0.15 mm, soft PVC, red, 10 m, 53988-00015-01
Order No.: 14L2547
Manufacturer: Tesa
per pc. 1.9159 € *
*incl. VAT plus shipping costs

PVC electrician's insulating tapes, type tesaflex 53948 VDE/IEC.

Supple electrician's insulating tape for general-purpose applications, ideal for electrical installation tasks, flame retardant, aging- and weatherproof, widely resistant against softeners in cable and wire insulation

Substrate material: soft PVC, Thickness: 130 µm,Adhesive compound: natural rubber.

Adhesive strength on steel: 2.7 N/cm. Elongation at fracture: 260 %.

Tensile strength: 32 N/cm, Dielectric strength: 5000 V.

Certifications: VDE, IMQ, SEMKO, IEC 60454-3-1.

Technical specifications
Width 15 mm
Thickness 0.13 mm
Colour rot
Adhesive cement Naturkautschuk
Length 10 m
Material PVC
max. operating temperature 90 °C
Product type Isolierband
Logistics
Country of origin TW
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement