53988 25M 19MM ROT | Tesa
Insulation tape, 19 x 0.13 mm, PVC, red, 25 m, 53988 25M 19MM ROT
PVC electrician's insulating tapes, type tesaflex 53948 VDE/IEC.
Supple electrician's insulating tape for general-purpose applications, ideal for electrical installation tasks, flame retardant, aging- and weatherproof, widely resistant against softeners in cable and wire insulation
Substrate material: soft PVC, Thickness: 130 µm,Adhesive compound: natural rubber.
Adhesive strength on steel: 2.7 N/cm. Elongation at fracture: 260 %.
Tensile strength: 32 N/cm, Dielectric strength: 5000 V.
Certifications: VDE, IMQ, SEMKO, IEC 60454-3-1.
Width | 19 mm | |
Thickness | 0.13 mm | |
Colour | rot | |
Adhesive cement | Naturkautschuk | |
Length | 25 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Country of origin | TW |
Customs tariff number | 39191012 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |