57312-00008-02 | Tesa
Adhesive tapes by TESA, 19 x 0.052 mm, transparent, 33 m, 57312-00008-02
Abgekündigt
Unit Price (€ / pc.)
3.6176 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1892 €
100 pcs.
2.7846 €
250 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive tape, 57312, Tesa
57312 invisible is a self-adhesive tape for high quality crafting and paper repair. It is virtually invisible, photocopy-neutral and can be written on.
Features
- Almost invisible on light-coloured paper
- Can be written on with almost all pens
- Easy handling
- Photocopy-neutral
- High age-resistance
- Easy and quick to remove from firm surfaces
- PP foil and solvent-free adhesive
Technical specifications
Width | 19 mm | |
Thickness | 0.052 mm | |
Colour | transparent | |
Adhesive cement | Acrylat | |
Length | 33 m | |
Product type | Tesafilm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |