60013-00002-10 | Tesa
Packaging tape, 50 x 0.21 mm, paper, brown, 25 m, 60013-00002-10
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
12 pcs.
5.6644 €
24 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Packaging tape, 60013-00002-10, Tesa
The 60013-00002-10 is a general-purpose packaging tape based on a fine crepe paper backing and a natural rubber adhesive. The paper backing of this product is made with paper from well-managed, certified forests and other controlled sources (FSC® C148769). The natural rubber adhesive system features good adhesion to multiple surfaces as well as good tack.
Applications
- Sealing of cardboxes
- Suitable for light-weight packaging
- Good adhesion in recycled cardboards
- Brand showcase and advertisement purposes
- Suitable for manual and automatic dispensers
Technical specifications
Width | 50 mm | |
Thickness | 0.21 mm | |
Colour | braun | |
Adhesive cement | Synthesekautschuk | |
Length | 25 m | |
Material | Papier | |
Product type | Verpackungsklebeband |
Download
Logistics
Country of origin | IT |
Customs tariff number | 48114120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |