60404-00021-00 | Tesa
Packaging tape, 19 x 0.067 mm, PVC film, blue, 66 m, 60404-00021-00
Order No.: 17L3387
EAN: 4063565107474
MPN:
60404-00021-00
tesa 60404, PVC, 66m x 19mm, blau
Series: 60404
Unit Price (€ / pc.)
14.6132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
8 pcs.
13.8873 €
96 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Colored packaging adhesive film, 60404-00021-00, Tesa
The 60404-00021-00 is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.
Features
- Good adhesion even in recycled cartons
- Excellent tack and long-lasting adhesion
- Silent unwinding
- Ideal for storage in extreme temperature conditions and high moisture
Applications
- Sealing small boxes (card-board or plastic)
- Sealing tins and bags
- Ideal for marking
Technical specifications
Version | Packaging tape | |
Width | 19 mm | |
Thickness | 0.067 mm | |
Colour | blue | |
Adhesive cement | natural rubber | |
Length | 66 m | |
Material | PVC film |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |