60404-00022-00 | Tesa
Packaging tape, 25 x 0.067 mm, PVC film, blue, 66 m, 60404-00022-00
Order No.: 17L3388
EAN: 4063565107498
MPN:
60404-00022-00
tesa 60404, PVC, 66m x 25mm, blau
Series: 60404
Unit Price (€ / pc.)
19.2423 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
6 pcs.
18.2784 €
72 pcs.
17.3621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Colored packaging adhesive film, 60404-00022-00, Tesa
The 60404-00022-00 is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.
Features
- Good adhesion even in recycled cartons
- Excellent tack and long-lasting adhesion
- Silent unwinding
- Ideal for storage in extreme temperature conditions and high moisture
Applications
- Sealing small boxes (card-board or plastic)
- Sealing tins and bags
- Ideal for marking
Technical specifications
Width | 25 mm | |
Thickness | 0.067 mm | |
Colour | blau | |
Adhesive cement | Naturkautschuk | |
Length | 66 m | |
Material | PVC-Folie | |
Product type | Verpackungsklebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |