60404-00033-00 | Tesa
Packaging tape, 50 x 0.067 mm, PVC film, black, 66 m, 60404-00033-00
Order No.: 17L3394
EAN: 4063565114069
MPN:
60404-00033-00
tesa 60404, PVC, 66m x 50mm, schwarz
Series: 60404
Unit Price (€ / pc.)
39.6032 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.60 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6032 €
3 pcs.
37.6159 €
36 pcs.
35.7476 €
*incl. VAT plus shipping costs
Subject to prior sale
Colored packaging adhesive film, 60404-00033-00, Tesa
The 60404-00033-00 is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.
Features
- Good adhesion even in recycled cartons
- Excellent tack and long-lasting adhesion
- Silent unwinding
- Ideal for storage in extreme temperature conditions and high moisture
Applications
- Sealing small boxes (card-board or plastic)
- Sealing tins and bags
- Ideal for marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PVC film | |
| Length | 66 m | |
| Width | 50 mm | |
| Thickness | 0.067 mm | |
| Adhesive cement | natural rubber | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |