60404-00038-00 | Tesa

Packaging tape, 25 x 0.067 mm, PVC film, yellow, 66 m, 60404-00038-00

Order No.: 17L3396
EAN: 4063565114113
MPN:
60404-00038-00
tesa 60404, PVC, 66m x 25mm, gelb
Series: 60404
60404-00038-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
19.8254 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
6 pcs.
18.8377 €
72 pcs.
17.8857 €
*incl. VAT plus shipping costs
Subject to prior sale

Colored packaging adhesive film, 60404-00038-00, Tesa

The 60404-00038-00 is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.

Features

  • Good adhesion even in recycled cartons
  • Excellent tack and long-lasting adhesion
  • Silent unwinding
  • Ideal for storage in extreme temperature conditions and high moisture

Applications

  • Sealing small boxes (card-board or plastic)
  • Sealing tins and bags
  • Ideal for marking
Technical specifications
Filter Property Value
Product type packaging tape
Material PVC film
Length 66 m
Width 25 mm
Thickness 0.067 mm
Adhesive cement natural rubber
Colour yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 39191012
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes