60404-00039-00 | Tesa

Packaging tape, 38 x 0.067 mm, PVC film, yellow, 66 m, 60404-00039-00

Order No.: 17L3397
EAN: 4063565114120
MPN:
60404-00039-00
tesa 60404, PVC, 66m x 38mm, gelb
Series: 60404
60404-00039-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
29.2145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.21 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2145 €
4 pcs.
27.7508 €
48 pcs.
26.3585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Colored packaging adhesive film, 60404-00039-00, Tesa

The 60404-00039-00 is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.

Features

  • Good adhesion even in recycled cartons
  • Excellent tack and long-lasting adhesion
  • Silent unwinding
  • Ideal for storage in extreme temperature conditions and high moisture

Applications

  • Sealing small boxes (card-board or plastic)
  • Sealing tins and bags
  • Ideal for marking
Technical specifications
Width 38 mm
Thickness 0.067 mm
Colour gelb
Adhesive cement Naturkautschuk
Length 66 m
Material PVC-Folie
Product type Verpackungsklebeband
Logistics
Country of origin DE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes