60408-00000-00 | Tesa

Packaging tape, 50 x 0.125 mm, paper, brown, 50 m, 60408-00000-00

Order No.: 17L3403
EAN: 4063565206726
MPN:
60408-00000-00
tesa 60408 Bio-Based Paper Packaging Tape 50mx50mm
Series: 60408
60408-00000-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
6 pcs.
5.0932 €
36 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bio-based paper packing tape, 60408-00000-00, Tesa

The 60408-00000-00 is a paper-based packaging tape featuring a premium paper backing and a well-performing natural rubber adhesive. The paper backing of this product is made with paper from well-managed forests and other controlled sources. This premium paper backing is tear-resistant with a high tensile strength. Thanks to the silicone-free release coat, a very good pintability with all types of ink systems is secured (externally tested). The well-performing natural rubber adhesive system provides strong adhesion and a good initial tack on a wide variety of carton qualities. It is the perfect solution for light- and medium-weight packaging applications (max. 20 kg) where a premium performance is required.

Features

  • Strong & robust backing material
  • Very good adhesive performance
  • Can be torn by hand
  • Printable with all types of inks

Applications

  • Ideal for the sealing of cardboard boxes up to 20 kg
  • Suitable for manual and automatic applications
  • Printable with all types of ink systems
Technical specifications
Width 50 mm
Thickness 0.125 mm
Colour braun
Adhesive cement Naturkautschuk
Length 50 m
Material Papier
Product type Verpackungsklebeband
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes