60412-00000-00 | Tesa

Packaging tape, 50 x 0.056 mm, PET, transparent, 66 m, 60412-00000-00

Order No.: 17L3405
EAN: 4063565174711
MPN:
60412-00000-00
tesa 60412 Recycled PET Packaging Tape
Series: Recycled PET
60412-00000-00 Tesa Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
6 pcs.
4.1055 €
36 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Recycled polyester packaging tape, 60412-00000-00, Tesa

The 60412-00000-00 is a premium carton sealing tape for light and medium weight cartons providing high performance and contributing to sustainability. It consists of a 90% recycled PET backing made from post consumer (PCR) waste and a versatile, industry proven water-based acrylic adhesive system. Also features a strong and puncture resistant backing and a temperature resistant adhesive, making this product the perfect solution for light and medium weight packaging application up to 30 kg. Thanks to the smooth, silent unwinding contributes to a good workplace environment. The backing is well printable with a multitude of ink systems.

Features

  • Backing made with 90% recycled post consumer waste
  • Strong, tear and puncture resistant PET backing
  • Versatile water based acrylic adhesive
  • Smooth, silent unwinding

Applications

  • Carton sealing for light to medium weight cartons up to 30 kg
  • For manual and automated application
  • Printed tapes for brand showcase or advertising purposes
Technical specifications
Width 50 mm
Thickness 0.056 mm
Colour transparent
Adhesive cement Acrylat
Length 66 m
Material PET
Product type Verpackungsklebeband
Logistics
Country of origin IT
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes