60462-00004-00 | Tesa
Adhesive tape, 100 x 0.215 mm, PE coated fabric, silver, 50 m, 60462-00004-00
Order No.: 17L3236
EAN: 4063565288586
MPN:
60462-00004-00
tesa 60462 Duct Tape, 50m x 100mm, silber-grau
Series: 60462
Unit Price (€ / pc.)
20.8250 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
3 pcs.
19.7897 €
12 pcs.
18.8020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty duct tape, 60462-00004-00, Tesa
The heavy-duty duct tape is the perfect all-around support for your toughest tasks. Made with recycled material and our well-known solvent-free synthetic rubber adhesive, this tape is not only stronger but also more sustainable than ever before. With superior quality, this heavy-duty duct tape is a reliable and durable choice for all your needs.
Features
- Bonds instantly with excellent adhesion on a variety of materials, including rough surfaces
- Unwinding is effortless and tears easily by hand
- Water repellent and extremely durable
Applications
- Sealing and holding of protection layers, from plastic film to oriented strand board
- Fastening and bundling of cables, pipes and other loose objects
- Marking and masking even on rough surfaces such as brick and concrete
- Can also be used to protect surfaces during painting and sanding
Technical specifications
Width | 100 mm | |
Thickness | 0.215 mm | |
Colour | silber | |
Adhesive cement | Synthesekautschuk | |
Length | 50 m | |
Material | PE-beschichtetes Gewebe | |
max. operating temperature | 60 °C | |
Product type | Klebeband |
Download
Logistics
Country of origin | IT |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |